This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

AEH1010101M050R

Extended
Manufacturer
--
MFR.Part #
AEH1010101M050R
JLCPCB Part #
C7071086
Package
SMD,D10xL11mm
Description
-55℃~+125℃ 100uF 10mm 11mm 2000hrs@125℃ 50V 98.8mA@120Hz ±20% SMD,D10xL11mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 550

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5119
10+ $0.4118
30+ $0.3682
100+ $0.3133
550+ $0.2891
1100+ $0.2745

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons