
* Images are for reference only
ULV2W5R6MNL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- ULV2W5R6MNL1GS
- JLCPCB Part #
- C6902699
- Package
- SMD,D10xL11mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 10mm 11mm 40mA@120Hz 450V 5.6uF ±20% SMD,D10xL11mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1464
200+
$0.4579
500+
$0.4418
1000+
$0.4354
Related Products
Welcome back, may I help you?