
* Images are for reference only
AEH1010331M025R
Extended
- Manufacturer
- --
- MFR.Part #
- AEH1010331M025R
- JLCPCB Part #
- C7213142
- Package
- SMD,D10xL11mm
- Description
- -55℃~+125℃ 10mm 11mm 148mA@120Hz 2000hrs@125℃ 25V 330uF ±20% SMD,D10xL11mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 550
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2994
10+
$0.2401
30+
$0.2148
100+
$0.1831
550+
$0.1690
1100+
$0.1605
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?