This website requires JavaScript.

* Images are for reference only

AEA1010151M050R

Extended
Manufacturer
--
MFR.Part #
AEA1010151M050R
JLCPCB Part #
C6462886
Package
SMD,D10xL10mm
Description
-55℃~+105℃ 10mm 10mm 150uF 268mA@120Hz 5000hrs@105℃ 50V ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6396
10+ $0.5255
30+ $0.4677
100+ $0.4114
500+ $0.3777
1000+ $0.3600

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons