
* Images are for reference only
KCWH6473JVT
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCWH6473JVT
- JLCPCB Part #
- C49450759
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 47nF 630V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1563
50+
$0.1530
200+
$0.1510
400+
$0.1487
Welcome back, may I help you?