
* Images are for reference only
KCWH6273JVT
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCWH6273JVT
- JLCPCB Part #
- C49450756
- Package
- Plugin,P=15mm
- Description
- 27nF 630V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2943
200+
$0.1175
400+
$0.1135
1000+
$0.1116
Related Products
Welcome back, may I help you?