
* Images are for reference only
KCWH10104JVT
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCWH10104JVT
- JLCPCB Part #
- C49450738
- Package
- Plugin,P=15mm
- Description
- 100nF 1kV ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2282
200+
$0.4913
500+
$0.4752
1000+
$0.4656
Welcome back, may I help you?