
* Images are for reference only
KCQE1J393JF
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCQE1J393JF
- JLCPCB Part #
- C49450599
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 39nF 63V Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.0788
100+
$0.0633
300+
$0.0555
1000+
$0.0497
5000+
$0.0451
10000+
$0.0428
Related Products
Welcome back, may I help you?