
* Images are for reference only
KCQE1475JF
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCQE1475JF
- JLCPCB Part #
- C49450586
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 100V 4.7uF Metallized Polyester ±5% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.9548
10+
$0.7809
30+
$0.6940
100+
$0.6070
500+
$0.5555
1000+
$0.5281
Related Products