
* Images are for reference only
KCQE6223JF
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCQE6223JF
- JLCPCB Part #
- C49450613
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 22nF 630V Metallized Polyester ±5% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0672
50+
$0.0659
150+
$0.0649
500+
$0.0640
Related Products