
* Images are for reference only
KCWF45394JS
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCWF45394JS
- JLCPCB Part #
- C49450713
- Package
- Plugin,P=10mm
- Description
- 390nF 450V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3439
200+
$0.1373
400+
$0.1327
1000+
$0.1304
Related Products
Welcome back, may I help you?