
* Images are for reference only
KCQE1105JFP
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCQE1105JFP
- JLCPCB Part #
- C49450583
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 100V 1uF Metallized Polyester ±5% 插件,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.4862
10+
$0.3893
30+
$0.3473
100+
$0.2940
500+
$0.2714
1000+
$0.2568
Related Products
Welcome back, may I help you?