
* Images are for reference only
KCQE6105JF
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCQE6105JF
- JLCPCB Part #
- C49450612
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 1uF 630V Metallized Polyester ±5% 插件,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.3336
10+
$0.3271
50+
$0.3223
100+
$0.3175
Related Products
Welcome back, may I help you?