
* Images are for reference only
KCWF45125JS
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCWF45125JS
- JLCPCB Part #
- C49450704
- Package
- Plugin,P=15mm
- Description
- 1.2uF 450V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3954
200+
$0.1578
500+
$0.1525
1000+
$0.1499
Welcome back, may I help you?