
* Images are for reference only
WCM-2012-121T
Extended
- Manufacturer
- Kingcore
- MFR.Part #
- WCM-2012-121T
- JLCPCB Part #
- C491680
- Package
- 0805
- Description
- -25℃~+85℃ 120Ω@100MHz 2 300mΩ 370mA 0805 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0903
50+
$0.0718
150+
$0.0625
500+
$0.0556
3000+
$0.0480
6000+
$0.0453
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?