
* Images are for reference only
PX684K2H1502
Extended
- Manufacturer
- KYET
- MFR.Part #
- PX684K2H1502
- JLCPCB Part #
- C49215608
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 350V 680nF X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.1942
50+
$0.1551
200+
$0.1385
400+
$0.1175
2400+
$0.1083
5000+
$0.1026
Related Products
Welcome back, may I help you?