
* Images are for reference only
MPBH224J2J1502
Extended
- Manufacturer
- KYET
- MFR.Part #
- MPBH224J2J1502
- JLCPCB Part #
- C50346523
- Package
- Plugin,P=15mm
- Description
- 220nF 630V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 246
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 246
In-stock Item Pricing
Qty Unit Price
1+
$0.1724
50+
$0.1359
250+
$0.1202
500+
$0.1005
2500+
$0.0918
5000+
$0.0867
Related Products
Welcome back, may I help you?