
* Images are for reference only
PS682J3C1506
Extended
- Manufacturer
- KYET
- MFR.Part #
- PS682J3C1506
- JLCPCB Part #
- C3019074
- Package
- Plugin,P=15mm
- Description
- -40℃~+100℃ 1.6kV 6.8nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 852
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.0745
100+
$0.0596
500+
$0.0477
1000+
$0.0422
5000+
$0.0377
10000+
$0.0356
Related Products
Welcome back, may I help you?