
* Images are for reference only
MPBH104K3B2201
Extended
- Manufacturer
- KYET
- MFR.Part #
- MPBH104K3B2201
- JLCPCB Part #
- C50346518
- Package
- Plugin,P=22.5mm
- Description
- 1.25kV 100nF ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 142
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 142
In-stock Item Pricing
Qty Unit Price
1+
$0.3197
50+
$0.2552
200+
$0.2278
400+
$0.1934
2400+
$0.1780
5000+
$0.1689
Related Products
Welcome back, may I help you?