
* Images are for reference only
C35MPBF475K2S2701
Extended
- Manufacturer
- KYET
- MFR.Part #
- C35MPBF475K2S2701
- JLCPCB Part #
- C48533517
- Package
- Plugin,P=27.5mm
- Description
- 4.7uF 450V ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4361
10+
$0.3424
30+
$0.3037
100+
$0.2536
500+
$0.2310
1000+
$0.2165
Welcome back, may I help you?