
* Images are for reference only
PE472J2G0503
Extended
- Manufacturer
- KYET
- MFR.Part #
- PE472J2G0503
- JLCPCB Part #
- C51939911
- Package
- Plugin,P=5mm
- Description
- 4.7nF Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 975
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 975
In-stock Item Pricing
Qty Unit Price
1+
$0.0404
100+
$0.0319
300+
$0.0277
1000+
$0.0245
5000+
$0.0219
10000+
$0.0206
Related Products