
* Images are for reference only
MMKP105J3A2701
Extended
- Manufacturer
- KYET
- MFR.Part #
- MMKP105J3A2701
- JLCPCB Part #
- C48533506
- Package
- Plugin,P=27.5mm
- Description
- 1kV 1uF ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$0.5414
10+
$0.5286
30+
$0.5221
100+
$0.5141
Related Products
Welcome back, may I help you?