
* Images are for reference only
KP104J3F3201
Extended
- Manufacturer
- KYET
- MFR.Part #
- KP104J3F3201
- JLCPCB Part #
- C48533503
- Package
- Plugin,P=32mm
- Description
- 100nF 2kV ±5% Plugin,P=32mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.5571
10+
$0.4376
30+
$0.3876
100+
$0.3230
500+
$0.2939
1000+
$0.2778
Related Products
Welcome back, may I help you?