
* Images are for reference only
KP683J2J0702
Extended
- Manufacturer
- KYET
- MFR.Part #
- KP683J2J0702
- JLCPCB Part #
- C5371175
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+100℃ 630V 68nF ±5% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 765
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 765
In-stock Item Pricing
Qty Unit Price
1+
$0.0457
100+
$0.0362
300+
$0.0314
1000+
$0.0278
5000+
$0.0250
10000+
$0.0235
Welcome back, may I help you?