
* Images are for reference only
KP684J2G2008
Extended
- Manufacturer
- KYET
- MFR.Part #
- KP684J2G2008
- JLCPCB Part #
- C7212184
- Package
- Plugin,P=20mm
- Description
- -40℃~+100℃ 400V 680nF ±5% Plugin,P=20mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.0965
50+
$0.0765
150+
$0.0663
500+
$0.0588
2500+
$0.0528
5000+
$0.0497
Related Products
Welcome back, may I help you?