This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SCM4532-901-23

Extended
Manufacturer
KOHERelec
MFR.Part #
SCM4532-901-23
JLCPCB Part #
C5156500
Package
SMD-4P,4.5x3.2mm
Description
-40℃~+125℃ 10MΩ 125V 2.3A 50V 70mΩ 900Ω@100MHz SMD-4P,4.5x3.2mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 998

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 998

In-stock Item Pricing

Qty Unit Price
1+ $1.1094
10+ $0.9167
30+ $0.8124
100+ $0.6936
500+ $0.6406
1000+ $0.6165

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons