
* Images are for reference only
NRSA3015-100M
Extended
- Manufacturer
- KOHERelec
- MFR.Part #
- NRSA3015-100M
- JLCPCB Part #
- C50275332
- Package
- SMD
- Description
- 1.3A 10uH 220mΩ 900mA Magnetic gel inductor ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5555
10+
$0.4505
30+
$0.3989
100+
$0.3456
500+
$0.3149
1000+
$0.2988
Related Products
Welcome back, may I help you?