This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SR73W2HTTE4R3J

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
SR73W2HTTE4R3J
JLCPCB Part #
C2600649
Package
2010
Description
-55℃~+150℃ 4.3Ω 750mW Thick Film Resistor ±200ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 136

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1053
10+ $0.0844
30+ $0.0741
100+ $0.0662
500+ $0.0600
1000+ $0.0568
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons