This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SR732BTTD5R23D

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
SR732BTTD5R23D
JLCPCB Part #
C2600139
Package
1206
Description
-55℃~+150℃ 333mW 5.23Ω Thick Film Resistor ±0.5% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 142

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1010
10+ $0.0810
30+ $0.0710
100+ $0.0634
500+ $0.0575
1000+ $0.0546
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons