
* Images are for reference only
SG73P2ARTTD153J
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- SG73P2ARTTD153J
- JLCPCB Part #
- C7079134
- Package
- 0805
- Description
- -55℃~+155℃ 15kΩ 500mW Thick Film Resistor ±200ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0838
200+
$0.0335
500+
$0.0323
1000+
$0.0319
Welcome back, may I help you?