
* Images are for reference only
RN732BTTD1841B05
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN732BTTD1841B05
- JLCPCB Part #
- C4239108
- Package
- 1206
- Description
- -55℃~+155℃ 1.84kΩ 125mW Thin Film Resistor ±0.1% ±5ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5872
200+
$0.2275
500+
$0.2194
1000+
$0.2162
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?