
* Images are for reference only
RN732ATTD3052A05
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN732ATTD3052A05
- JLCPCB Part #
- C4050329
- Package
- 0805
- Description
- -55℃~+155℃ 100mW 30.5kΩ Thin Film Resistor ±0.05% ±5ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6299
200+
$0.2439
500+
$0.2359
1000+
$0.2310
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?