
* Images are for reference only
RK73H1HTTC1181F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73H1HTTC1181F
- JLCPCB Part #
- C5875180
- Package
- 0201
- Description
- -55℃~+155℃ 1.18kΩ 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1690
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0140
200+
$0.0056
500+
$0.0054
1000+
$0.0053
Welcome back, may I help you?