This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PSL2NTEBL500F

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
PSL2NTEBL500F
JLCPCB Part #
C4004447
Package
SMD,6.3x3.2mm
Description
-65℃~+175℃ 0.5mΩ 8W ±1% ±115ppm/℃ SMD,6.3x3.2mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6507
200+ $0.2523
500+ $0.2443
1000+ $0.2394
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons