
* Images are for reference only
KN681M20025*35A
Extended
- Manufacturer
- KFSON
- MFR.Part #
- KN681M20025*35A
- JLCPCB Part #
- C5185246
- Package
- Plugin,D25xL35mm
- Description
- -25℃~+105℃ 2000hrs@105℃ 200V 25mm 35mm 680uF ±20% 插件,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$1.4459
10+
$1.2184
30+
$1.0941
100+
$0.8876
500+
$0.8246
1000+
$0.7972
Related Products
Welcome back, may I help you?