
* Images are for reference only
KM1H010MC110A00CE0
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- KM1H010MC110A00CE0
- JLCPCB Part #
- C2912392
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 11mm 1uF 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5196
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5196
In-stock Item Pricing
Qty Unit Price
1+
$0.0192
500+
$0.0151
2000+
$0.0127
5000+
$0.0114
25000+
$0.0101
50000+
$0.0095
Related Products
Welcome back, may I help you?