
* Images are for reference only
RL1E332MI250A00CE0
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- RL1E332MI250A00CE0
- JLCPCB Part #
- C2912440
- Package
- Plugin,D12.5xL25mm
- Description
- -40℃~+105℃ 12.5mm 25V 25mm 3300uF ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4268
10+
$0.3367
30+
$0.2964
100+
$0.2481
500+
$0.2255
1000+
$0.2126
Related Products
Welcome back, may I help you?