
* Images are for reference only
MCDP5200B0T
Extended
- Manufacturer
- KINETIC
- MFR.Part #
- MCDP5200B0T
- JLCPCB Part #
- C6301008
- Package
- TFBGA-169(7x7)
- Description
- 0℃~+70℃ 10Gbps 950mV、1.8V I2C、SPI、UART Repeater/Retimer TFBGA-169(7x7) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7267
200+
$5.4782
500+
$5.2945
1000+
$5.2043
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?