
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | KINETIC | |
| Package | - | |
| Voltage Rating | 2.7V~13.5V | |
| Mounting Type | Surface Mount | |
| RDS(on) | 23mΩ、30mΩ | |
| Length | 2.96mm | |
| Number of Lines | 2 | |
| Features | Undervoltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start | |
| Height | 0.62mm | |
| Width | 1.67mm | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KTS1678BEUQ-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | KINETIC | |
| Package | - | |
| Voltage Rating | 2.7V~13.5V | |
| Mounting Type | Surface Mount | |
| RDS(on) | 23mΩ、30mΩ | |
| Length | 2.96mm | |
| Number of Lines | 2 | |
| Features | Undervoltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start | |
| Height | 0.62mm | |
| Width | 1.67mm | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTS1678BEUQ-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KTS1678BEUQ-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.