
KTS1612EQU-TR
- Manufacturer
- MFR.Part #
- KTS1612EQU-TR
- JLCPCB Part #
- C19842525
- Package
- -
- Description
- -40℃~+85℃ 2.2V~5.5V 400ms Active Low No Open Drain、Push-pull Power Supervisor Yes - Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | KINETIC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Power Supervisor | |
| Reset Timeout | 400ms | |
| Watchdog | No | |
| Voltage - Supply | 2.2V~5.5V | |
| Output Type | Open Drain、Push-pull | |
| Manual Reset | Yes | |
| Reset Active Level | Active Low |

* Images are for reference only
KTS1612EQU-TR
Extended- Manufacturer
- MFR.Part #
- KTS1612EQU-TR
- JLCPCB Part #
- C19842525
- Package
- -
- Description
- -40℃~+85℃ 2.2V~5.5V 400ms Active Low No Open Drain、Push-pull Power Supervisor Yes - Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KTS1612EQU-TR
Extended- Manufacturer
- MFR.Part #
- KTS1612EQU-TR
- JLCPCB Part #
- C19842525
- Package
- -
- Description
- -40℃~+85℃ 2.2V~5.5V 400ms Active Low No Open Drain、Push-pull Power Supervisor Yes - Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KTS1612EQU-TR Specifications
KTS1612EQU-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | KINETIC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Power Supervisor | |
| Reset Timeout | 400ms | |
| Watchdog | No | |
| Voltage - Supply | 2.2V~5.5V | |
| Output Type | Open Drain、Push-pull | |
| Manual Reset | Yes | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTS1612EQU-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KTS1612EQU-TR Schematic Symbol & PCB Footprint
The KTS1612EQU-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.