This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCDP5200B0

Extended
Manufacturer
KINETIC
MFR.Part #
MCDP5200B0
JLCPCB Part #
C7301110
Package
TFBGA-169(7x7)
Description
0℃~+70℃ 10Gbps 950mV、1.8V I2C、SPI、UART Receiver、Repeater/Retimer TFBGA-169(7x7) Video Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.9112
200+ $5.9494
500+ $5.7518
1000+ $5.6538

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons