
* Images are for reference only
STDP2690ADT
Extended
- Manufacturer
- KINETIC
- MFR.Part #
- STDP2690ADT
- JLCPCB Part #
- C5909766
- Package
- LFBGA-81(8x8)
- Description
- 0℃~+70℃ 1.2V、3.3V 5.4Gbps I2C、SPI Receiver LFBGA-81(8x8) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1749
200+
$5.6562
500+
$5.4684
1000+
$5.3736
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?