
* Images are for reference only
VC1206K201R030
Extended
- Manufacturer
- KEMET
- MFR.Part #
- VC1206K201R030
- JLCPCB Part #
- C2655782
- Package
- 1206
- Description
- 1.2J 200A 30V 38V 450pF@1kHz 47V 77V 8mW 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2171
10+
$0.2123
30+
$0.2091
100+
$0.2059