
* Images are for reference only
PHE840MD6220MD13R30L1
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE840MD6220MD13R30L1
- JLCPCB Part #
- C3297002
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 220nF 275V X2 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3364
200+
$0.1302
450+
$0.1257
900+
$0.1234
Related Products
Welcome back, may I help you?