
* Images are for reference only
T520A336M006ATE070
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T520A336M006ATE070
- JLCPCB Part #
- C4982023
- Package
- 1206
- Description
- -55℃~+105℃ 33uF 6.3V 70mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.6169
10+
$0.6024
30+
$0.5911
100+
$0.5815
Welcome back, may I help you?