This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TH3A105M025E3000

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TH3A105M025E3000
JLCPCB Part #
C4983190
Package
1206
Description
-55℃~+150℃ 1uF 25V 3Ω ±20% 1206 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2614
200+ $0.1012
500+ $0.0977
1000+ $0.0959
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons