
* Images are for reference only
PHE840MX6330MB11R17
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE840MX6330MB11R17
- JLCPCB Part #
- C3296434
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 275V 330nF X2 ±20% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.4326
10+
$1.2001
30+
$1.0708
100+
$0.9271
400+
$0.8625
800+
$0.8334
Welcome back, may I help you?