
* Images are for reference only
PHE840MH6330MB17R17
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE840MH6330MB17R17
- JLCPCB Part #
- C3295720
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 275V 330nF X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5349
300+
$0.2072
600+
$0.2008
900+
$0.1976
Related Products
Welcome back, may I help you?