
* Images are for reference only
ECQ-UBAF222V5
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-UBAF222V5
- JLCPCB Part #
- C3299943
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 2.2nF 300V X1、Y2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2180
200+
$0.0843
500+
$0.0814
1000+
$0.0800
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products