
* Images are for reference only
T520M157M006ATE035
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T520M157M006ATE035
- JLCPCB Part #
- C4987251
- Package
- 1411
- Description
- -55℃~+105℃ 150uF 35mΩ@100kHz 6.3V ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.1968
10+
$2.1486
30+
$2.1181
100+
$2.0859
Related Products